Metabo 251800000 PS 18000 SN Effluent Sump Pump 18000 L/h 11 m

MPN
251800000
Brand
Metabo
EAN-13
4003665502311
Order Code
12-4699
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £237.02 £201.47
10+ £196.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metabo effluent sump pump, model PS 18000 SN 251800000, delivers a flow rate of 18,000 litres per hour and has a head of 11 metres. Manufactured by Metabo, it is ideal for effectively pumping effluent from sumps or flooded areas. This robust pump is suitable for residential, commercial, or industrial drainage applications.
Type Effluent sump pump
Diameter 200mm
Dimensions (Ø x H) 200 mm x 379 mm
Float switch Yes
Height 379mm
Immersion depth 7m
IP Rating IPX8
Max. cable length 10m
Max. delivery head 11m
Max. discharge pressure 1.1bar
Max. feed rate 18000 l/h
Max. size of solids 35mm
Operating Voltage 230V
Power consumption (P1) 1100W
Pressure connection 44.9 mm (1 1/2") IT
Weight 7.8kg

Reviews

Be the first to submit a review

Trustpilot