Metabo 251500000 PS 15000 S Effluent Sump Pump 15000 L/h 9.5 m

MPN
251500000
Brand
Metabo
EAN-13
4003665502304
Order Code
12-4698
Country of Origin
China

Discontinued


The Metabo PS 15000 S 251500000 effluent sump pump efficiently handles 15000 litres per hour with a maximum delivery height of 9.5 metres, making it ideal for draining basements, effluent pits, and garden ponds. Designed by Metabo, it is reliable for using in wastewater and dirty water settings. Its robust construction ensures durability and consistent performance in residential and commercial water management tasks.
Type Effluent sump pump
Diameter 200mm
Dimensions (Ø x H) 200 mm x 344 mm
Float switch Yes
Height 344mm
Immersion depth 5m
Max. cable length 10m
Max. delivery head 9.5m
Max. discharge pressure 0.95bar
Max. feed rate 15000 l/h
Max. size of solids 30mm
Operating Voltage 230V
Power consumption (P1) 850W
Pressure connection 39.0 mm (1 1/4") IT
Weight 6.5kg

Trustpilot