Metabo UK601039801 BS 12 BLQ Brushless Drill Driver 12V 2 x 4.0Ah Li-ion

MPN
UK601039801
Brand
Metabo
EAN-13
4061792242036
Order Code
98-2872
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £215.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Metabo BS 12 BLQ Brushless Drill Driver has a compact, lightweight design with optimal power for demanding applications. Uses the Metabo Quick System: quick change of bit retainer and bits, for flexible working. The integrated LED work light with night light function provides optimal brightness in the work area. There is also a handy belt hook and bit holder can be fixed either on the right or left side.

Supplied with: 2 x 12V 4.0Ah Li-ion Batteries, 1 x Quick-change Chuck, 1 x Quick-change Angle Adaptor, 1 x Quick-change Offset Attachment, 1 x ASC 55 Charger and 1 x MetaBOX 118.

Specifications:

Chuck Capacity: 1.5-10mm.
No Load Speed: 0-500/0-1,650/min.
Max. Torque - Soft/Hard: 18/45Nm.
Adjustable Torque: 0.5 - 5Nm.
Capacity: Steel 10mm, Wood 25mm.
Weight: 1.1kg (with battery).


Reviews

Be the first to submit a review

Trustpilot