Metabo 601614850 Cordless Nibbler NIV 18 LTX BL 1.6 18V no Battery/charger

MPN
601614850
Brand
Metabo
EAN-13
4061792188938
Order Code
05-2076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £550.00 £467.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo Cordless Nibbler NIV 18 LTX BL 1.6, model number 601614850, operates with an 18 V battery. It is ideal for precise cutting in sheet metal and other materials, offering portability without the need for a power cord. Common applications include automotive repair, metalworking, and DIY projects.
Type Cordless nibbler
Battery Voltage 18V
Cutting speed (max.) 2.6 m/min
Max. material thickness (steel strength: 400 N/mm²) 1.6mm
Max. material thickness (steel strength: 600 N/mm²) 1.2mm
Max. material thickness (steel strength: 800 N/mm²) 0.7mm
Number of strokes (max.) 2360 /min
Weight 1.3kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot