Metabo 691195000 SET KS 18 LTX 57 Cordless Saw 57mm depth no Battery

MPN
691195000
Brand
Metabo
EAN-13
4061792200456
Order Code
05-2618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £340.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Metabo's SET KS 18 LTX 57 is a cordless handheld circular saw with a maximum cutting depth of 57 mm at 90 degrees, designed for versatility and precision. This tool, ideal for construction and carpentry, includes a case, folding rail, and stopper. Ideal for cutting timber and sheet materials, it operates at 18 V for both convenience and mobility.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 57mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 57mm
Idle speed 4600 U/min
Number of cogs 18
Weight 3.4kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot