Metabo 657007000 Tool bag empty 670x290x325 mm 1pc

MPN
657007000
Brand
Metabo
EAN-13
4007430243713
Order Code
05-2585
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.48 £27.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 20/11/2026

The Metabo 657007000 tool bag is an empty storage solution measuring 670 x 290 x 325 mm, designed for organising and transporting tools. Its robust structure ensures durability and easy portability, making it ideal for professionals and DIY enthusiasts. This versatile bag is perfect for keeping tools organised on the go or at the worksite.
Type Tool bag (empty)
Height 325mm
Width 290mm
Length 670mm
Dim (L x W x H) 670 x 290 x 325 mm

Reviews

Be the first to submit a review

Trustpilot