Metabo 635218000 Adhesive Sanding sheets 100x150mm P240 Hook & Loop 9 Hole

MPN
635218000
Brand
Metabo
EAN-13
4061792215382
Order Code
05-2577
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Metabo 635218000 adhesive sanding sheets measure 100 x 150 mm and feature Velcro-type adhesion for easy attachment and removal. These P240 grit sheets have 9 holes, making them ideal for efficient dust extraction during sanding tasks. Suitable for power tool accessories, they are typically used for fine sanding applications on various surfaces.
Type Sanding Sheets
Grit Size 240
Width 80mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot