Metabo 635217000 SMA Sanding sheets P180 9-hole hook and Loop 100x150mm 10pcs

MPN
635217000
Brand
Metabo
EAN-13
4061792215375
Order Code
05-2576
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/11/2026

Metabo adhesive sanding sheets are designed for use with power tools, featuring a 100 x 150 mm size and P180 grit for medium sanding. They include 9 holes for dust extraction and Hook and Loop adhesion for quick attachment and removal. Ideal for woodworking and surface preparation, these sheets ensure efficiency and precision.
Grit Size 180
Width 80mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot