Metabo 635214000 Adhesive Sanding sheets P80 100x150mm 9 holes Hook & Loop

MPN
635214000
Brand
Metabo
EAN-13
4061792215344
Order Code
05-2574
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Metabo adhesive sanding sheets measure 100 x 150 mm, featuring 9 holes and Velcro-type adhesion, suitable for efficient dust extraction. These P80 grit sheets are ideal for medium sanding tasks, providing excellent performance on wood and metal surfaces. Commonly used in professional and DIY projects, they enhance sanding efficacy when paired with compatible power tools.
Type Sanding Sheets
Grit Size 80
Width 80mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot