Metabo 630836000 Philips Bit 2pc durable precision screwDriver bits

MPN
630836000
Brand
Metabo
EAN-13
4061792216495
Order Code
05-2529
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Downforce:

    Phillips Pozidriv
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Manufactured by Metabo, the 630836000 Philips bit set includes two high-quality Philips bits designed for precision screwdriving. These durable bits are suitable for various applications, particularly in construction and DIY projects where accuracy and reliability are essential. Ideal for use with compatible power tools, they ensure efficient and effective fastening of screws.
Type Philips bit
Downforce Phillips
Length 146mm
Size 2

Reviews

Be the first to submit a review

Trustpilot