Metabo 629065000 Sandpaper Belt Grit Size 100 1020x50mm 3 Pack

MPN
629065000
Brand
Metabo
EAN-13
4007430202208
Order Code
05-2493
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 21/12/2026

The Metabo 629065000 Sandpaper belt features a grit size of 100 and dimensions of 1020 mm by 50 mm. This grinding equipment is well-suited for smoothing and finishing various surfaces in woodworking and metalworking applications. The pack includes three pieces, ideal for extended use with compatible grinders.
Type Sanding belt
Grit Size 100
Width 50mm
Length 1020mm
Dim (L x W) 1020 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot