Metabo 628925000 Tool organiser insert 373x260mm 1pc

MPN
628925000
Brand
Metabo
EAN-13
4061792198999
Order Code
05-2473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Metabo tool organiser insert measures 373 mm by 260 mm, providing efficient storage and organisation for various tools. It is designed to fit securely into toolboxes, enhancing accessibility and arrangement. This product is ideal for craftsmen and professionals needing systematic tool management.
Type Tool organiser insert
Dim (L x W) 373 mm x 260 mm
Length 373mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot