Metabo 628924000 Tool organiser insert 373x260mm 1pc

MPN
628924000
Brand
Metabo
EAN-13
4061792198982
Order Code
05-2472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Metabo tool organiser insert measures 373 mm by 260 mm and is designed to efficiently arrange and store tools. Its robust construction ensures durability and easy portability for various work environments. Ideal for professionals, it optimises space and enhances tool accessibility in workshops or on-site locations.
Type Tool organiser insert
Dim (L x W) 373 mm x 260 mm
Length 373mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot