Metabo 628923000 Tool organiser insert 373x260 mm durable design 1pc

MPN
628923000
Brand
Metabo
EAN-13
4061792198975
Order Code
05-2471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Metabo 628923000 tool organiser insert is designed for efficient tool storage with dimensions of 373 mm by 260 mm. This insert is an ideal accessory for keeping tools neatly arranged and easily accessible for various tasks. It's commonly used in workshops or construction sites to maintain order and enhance productivity.
Type Tool organiser insert
Dim (L x W) 373 mm x 260 mm
Length 373mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot