Metabo 628922000 Tool organiser 373x260mm insert for efficient storage

MPN
628922000
Brand
Metabo
EAN-13
4061792198968
Order Code
05-2470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo 628922000 tool organiser insert measures 373 mm by 260 mm. It efficiently arranges tools for easy access and enhanced organisation. Ideal for workshops or toolboxes, it ensures tidiness and quick retrieval of your tools.
Type Tool organiser insert
Dim (L x W) 373 mm x 260 mm
Length 373mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot