Metabo 628918000 Tool organiser insert 373mm x 260mm 1pc

MPN
628918000
Brand
Metabo
EAN-13
4061792198920
Order Code
05-2466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Metabo tool organiser insert is a compact and efficient storage solution measuring 373 mm x 260 mm. Designed to keep tools neatly arranged, it's perfect for workshops and on-site tool management. This accessory is ideal for professionals needing organised and easily accessible equipment.
Type Tool organiser insert
Dim (L x W) 373 mm x 260 mm
Length 373mm
Weight 0.23kg
Width 260mm

Reviews

Be the first to submit a review

Trustpilot