Metabo 628837000 Impact Driver Bit 1/4 Drive 1/2 12.5 mm 1pc

Image Representative of Range

Metabo 628837000 Impact Driver Bit 1/4" Drive 1/2" 12.5 mm 1pc

MPN
628837000
Brand
Metabo
EAN-13
4061792182837
Order Code
05-2463
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metabo impact driver bit 628837000 features a 1/4-inch drive and a 1/2-inch (12.5 mm) screwdriver head. It is designed for robust applications with impact drivers, providing durability and precision. This bit is ideal for heavy-duty screwing tasks in construction and woodworking industries.
Type Impact driver bit
Drive 1/2" (12.5 mm)
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot