Easter Opening Hours and Delivery Dates here
Metabo 628799000 Dry running protection 33.25mm OT 25mm IT

Image Representative of Range

Metabo 628799000 Dry running protection 33.25mm OT 25mm IT

Order Code:

05-2456

Brand: Metabo MPN: 628799000 EAN-13: 4007430310200
Qty Unit Price (Ex VAT)
1+ £75.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

The Metabo 628799000 dry running protection is designed to prevent damage by stopping pumps when water supply is interrupted. It features an external thread of 33.25 mm and an internal thread of 25 mm, making it suitable for various piping systems. Typical applications include use in water transportation systems to ensure efficient and safe operation.
Type Dry running protection

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot