Metabo 628682000 circular Saw blade 190x30mm 48 teeth for metals

MPN
628682000
Brand
Metabo
EAN-13
4061792238480
Order Code
05-2454
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Metabo 628682000 saw blade is a circular saw blade measuring 190 x 30 mm with 48 cogs. It is suitable for precise and smooth cutting tasks. This high-quality saw blade is ideal for woodworking and other precision cutting applications.
Type Circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 mm
Material Carbide metal
Number of cogs 48

Reviews

Be the first to submit a review

Trustpilot