Metabo 628668000 Steel Cut Classic Circular Saw Blade 305x25.4mm 60T

MPN
628668000
Brand
Metabo
EAN-13
4061792174566
Order Code
05-2453
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Metabo's Steel Cut Classic 628668000 is a circular saw blade, featuring dimensions of 305 x 25.4 x 2.2 mm with 60 cogs. Precision-engineered for cutting steel, this robust blade ensures clean and efficient cuts. Ideal for professional and industrial applications, this tool offers durability and sharp performance.
Type Circular saw blade
(Ø) 305mm
Bore Ø 25.4mm
Circular saw blade size 305 x 25.4 x 2.2 mm
Number of cogs 60
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot