Metabo 628658000 Multi Cut Classic Circular Saw Blade 160x20mm 42T

MPN
628658000
Brand
Metabo
EAN-13
4061792173460
Order Code
05-2449
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Metabo Multi Cut Classic 628658000 is a circular saw blade featuring a diameter of 160mm and a bore of 20mm. With 42 teeth and a thickness of 1.4mm, it is designed for precision cutting. This blade is ideal for woodworking and general construction projects.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.4 mm
Number of cogs 42
Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot