Metabo 628655000 Multi Cut Classic Circular Saw Blade 216mm 60 Cogs

MPN
628655000
Brand
Metabo
EAN-13
4061792173439
Order Code
05-2447
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Metabo's MULTI CUT CLASSIC circular saw blade, model 628655000, features a 216 x 30 x 1.8 mm dimension with 60 cogs, providing precision cutting. This high-quality blade is ideal for both woodworking and light metal cutting applications. Designed for efficiency and durability, it is well-suited for professional carpentry projects or home renovations.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Number of cogs 60
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot