Metabo 628651000 STEEL CUT Classic Saw blade 165x20mm 40 cogs

MPN
628651000
Brand
Metabo
EAN-13
4061792173095
Order Code
05-2445
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Metabo 628651000 circular saw blade, with dimensions of 165 x 20 x 1.2 mm and 40 cogs, is designed for precise steel cutting applications. This robust blade from the Steel Cut Classic series delivers efficient performance in demanding tasks. Ideal for professionals, it is well-suited for construction and metalworking projects.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1.2 mm
Number of cogs 40
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot