Metabo 628622000 Sandpaper Sheets Grit 80 230x280mm 50pcs

MPN
628622000
Brand
Metabo
EAN-13
4061792008564
Order Code
05-2444
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £54.07 £45.96
10+ £44.34
50+ £44.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo sandpaper sheet, model 628622000, features a grit size of 80 and measures 230 mm by 280 mm, ideal for medium-level sanding tasks. It comes in a convenient pack of 50 pieces, suitable for professionals and DIY enthusiasts needing reliable and consistent abrasive performance. Typically used in grinding and surface preparation projects, these sheets are essential grinder accessories for achieving smooth finishes on various materials.
Type Sandpaper sheet
Grit Size 80
Length 230mm
Width 280mm
Dim (L x W) 230 mm x 280 mm

Reviews

Be the first to submit a review

Trustpilot