Metabo 628607000 L+S Pro Sandpaper 600 Grit 230x280mm 50 pcs

MPN
628607000
Brand
Metabo
EAN-13
4061792008366
Order Code
05-2441
Country of Origin
Poland
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)

Discontinued


The Metabo 628607000 Sandpaper sheet, with grit size 600, is designed for precise and fine sanding tasks. Measuring 230 mm x 280 mm, this high-quality accessory is ideal for achieving smooth finishes on various surfaces. Suitable for use with a range of grinding equipment, it is perfect for professional and DIY projects requiring meticulous attention to detail.
Type Sandpaper sheet
Grit Size 600
Length 230mm
Width 280mm
Dim (L x W) 230 mm x 280 mm

Trustpilot