Metabo 628605000 Sandpaper Sheets Grit 320 230x280mm 50 pcs

MPN
628605000
Brand
Metabo
EAN-13
4061792008342
Order Code
05-2439
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.98 £24.63
10+ £23.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo sandpaper sheet, model 628605000, comes in a pack of 50, each measuring 230 mm by 280 mm, with a grit size of 320. This high-quality product is a part of Metabo's L+S Pro range, designed for precise and efficient sanding tasks. Ideal for use in various grinding and finishing applications, it is suitable for both professional and DIY projects.
Type Sandpaper sheet
Grit Size 320
Length 230mm
Width 280mm
Dim (L x W) 230 mm x 280 mm

Reviews

Be the first to submit a review

Trustpilot