Metabo 628442000 Circular Saw Blade 216mm 60 cogs for laminate

MPN
628442000
Brand
Metabo
EAN-13
4061792173781
Order Code
05-2431
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £83.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metabo laminate cut professional circular saw blade, model 628442000, features a diameter of 216 mm and a thickness of 1.8 mm. With 60 cogs, it is designed for precise and efficient cutting of laminate materials. Ideal for professional and DIY projects, it ensures clean and smooth cuts.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Number of cogs 60
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot