Metabo 628287000 Circular Saw blade 160x20mm 4 cogs 1pc

MPN
628287000
Brand
Metabo
EAN-13
4061792173668
Order Code
05-2413
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £46.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo FIBERCEMENT CUT PROFESSIONAL circular saw blade is designed with a size of 160 x 20 x 1.6 mm and features 4 cogs. This durable saw blade is ideal for professional cutting of fibre cement materials. It offers precision and efficiency in construction and renovation projects.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.6 mm
Number of cogs 4
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot