Metabo 628279000 Classic Cordless Cut Blade 165x20x1mm 36 Cogs

MPN
628279000
Brand
Metabo
EAN-13
4061792173583
Order Code
05-2409
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Metabo circular saw blade, model 628279000, features 36 teeth and measures 165 x 20 x 1 mm. This cordless cut wood classic blade is ideal for precise wood cutting applications. Known for its durability, it is particularly suited for both professional and DIY woodworking projects.
Type Circular saw blade
(Ø) 165mm
Bore Ø 20mm
Circular saw blade size 165 x 20 x 1 mm
Number of cogs 36
Thickness 1mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot