Metabo 628278000 Circular Saw blade 160x20x1.4mm 36 cogs

MPN
628278000
Brand
Metabo
EAN-13
4061792173576
Order Code
05-2408
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metabo Precision Cut Wood Classic circular saw blade, model 628278000, features 36 cogs and measures 160 x 20 x 1.4 mm. This high-quality saw blade is designed for precise wood cutting, ensuring smooth and accurate results. It is typically used in construction, carpentry, and woodworking for efficient and clean cuts.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.4 mm
Number of cogs 36
Thickness 1.4mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot