Metabo 628009000 Circular Saw Blade Carbide 216x30mm 24 Cogs

MPN
628009000
Brand
Metabo
EAN-13
4007430177193
Order Code
12-4754
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 03/12/2026

The Metabo HW/CT 216X30 24 WZ carbide metal circular saw blade features a 216 mm diameter, 30 mm bore, and 24 teeth, designed for clean and precise cutting. Crafted from durable chromium-vanadium steel, it is ideal for cutting variety of metals. This saw blade is perfect for professionals and DIY enthusiasts seeking high-quality performance in metalworking tasks.
Type Carbide metal circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.8 mm
Material Carbide metal
Material (details) Carbide
Material Suitability Wood
Number of cogs 24
Thickness 1.8mm
Tooth form ATB
Tooth Pitch Change tooth

Reviews

Be the first to submit a review

Trustpilot