Metabo 626990000 Trestle 590kg capacity 10.2kg 2 pieces

MPN
626990000
Brand
Metabo
EAN-13
4061792253575
Order Code
05-2372
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £111.34 £104.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 03/12/2026

The Metabo MAB 82 trestle is a sturdy and reliable support system designed to bear a load of up to 590 kg. With a weight of 10.2 kg per piece, the Metabo 626990000 trestle provides stability for heavy-duty tasks. This two-piece set is ideal for construction and industrial applications requiring temporary weight-bearing support.
Type Trestle
Load Capacity 590kg
Height 820cm
Weight 10.2kg

Reviews

Be the first to submit a review

Trustpilot