Metabo 626965000 apple tracker rugged IP67 120 dB alert 3-yr Battery

MPN
626965000
Brand
Metabo
EAN-13
4061792263697
Order Code
05-2370
Country of Origin
Singapore
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.18 £24.81
10+ £23.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

The Metabo iOS Apple Tracker, manufactured by Metabo, is a precision device designed for accurate tracking and data logging. It features seamless integration with iOS devices for efficient user interaction. Typically used in professional environments, it enhances productivity by providing real-time data analytics.
Type Tracker
Depth 45mm
Dim (W x H x D) 58 x 9 x 45 mm
Height 9mm
Power Supply 1 x CR 2450 button cell (included)
Weight 29g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot