Metabo 626898000 foam insert 396x296mm for optimal Tool protection

MPN
626898000
Brand
Metabo
EAN-13
4061792198760
Order Code
05-2357
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metabo foam insert, measuring 396 mm by 296 mm, is designed for secure equipment storage. It features high-quality foam that ensures protection and organisation of tools. Ideal for use in workshops or transportation cases, this foam insert enhances tool safety and accessibility.
Type Foam insert
Dim (L x W) 396 mm x 296 mm
Length 396mm
Width 296mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot