Metabo 626896000 metaBOX 63 XS toolbox Green 252x167x63mm robust ABS

MPN
626896000
Brand
Metabo
EAN-13
4061792210288
Order Code
05-2355
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Metabo metaBOX 63 XS is a tool storage solution crafted from durable acrylonitrile butadiene styrene with a green, transparent finish. It measures 252 x 167 x 63 mm and is designed for organising and protecting tools efficiently. Ideal for professional tradespeople and DIY enthusiasts, this toolbox ensures convenient portability and easy access to essential tools.
Type Tool box
Height 63mm
Length 252mm
Width 167mm
Colour Green
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 252 x 167 x 63 mm
Weight 0.41kg

Reviews

Be the first to submit a review

Trustpilot