Metabo 626886000 metaBOX Equipment case ABS Green/Red 396x296x145mm

Image Representative of Range

Metabo 626886000 metaBOX Equipment case ABS Green/Red 396x296x145mm

Order Code:

05-2350

Brand: Metabo MPN: 626886000 EAN-13: 4061792189171
Qty Unit Price (Ex VAT)
1+ £21.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 17/04/2026

The Metabo 626886000 Equipment Case is a robust tool storage solution crafted from durable acrylonitrile butadiene styrene, measuring 396 x 296 x 145 mm. This green and red metaBOX 145 case provides reliable protection for your tools and accessories. It is ideal for professionals needing a compact and organised way to transport their equipment safely.
Type Equipment case
Height 145mm
Length 396mm
Width 296mm
Colour Green/Red
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 396 x 296 x 145 mm
Factory colour Green/red
Series metaBox

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot