Metabo 624310000 Diamond Cutting Disc 230mm Sintered Segments 7mm

MPN
624310000
Brand
Metabo
EAN-13
4007430172037
Order Code
12-4743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.65 £13.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Metabo 624310000 diamond cutting disc has a diameter of 230 mm and is typically used for precise and efficient cutting. This high-performance tool features durable diamond segments for cutting through hard materials like concrete and masonry. It is an ideal choice for professional construction and renovation projects.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø) 230mm

Reviews

Be the first to submit a review

Trustpilot