Metabo 619001850 KGS 18 LTX 216 Cordless Sliding Mitre Saw 216mm 18V Bare Unit

MPN
619001850
Brand
Metabo
EAN-13
4007430256638
Order Code
96-5968
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £292.40 £265.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockNo longer stocked


The Metabo KGS 18 LTX 216 Cordless Sliding Mitre Saw has been designed for assembly jobs with a high cutting output. It has a compact, lightweight die-cast aluminium design that is also suitable for one-handed transport. There is also a sliding function for wide workpieces and a cutting line laser for increased precision.

For increased user safety there is a motor brake that stops the saw blade within 3 seconds. The saw head can be inclined to the left, with additional angle range for undercuts. All scales and operating elements are visible from the working position and can be operated intuitively. For fast and precise setting of common angles using stop points, there is also a depth stop for easy creation of grooves.

The spindle lock provides easy saw blade change, no dismantling of the pendulum protective cover required. Infinitely extendable table width extension, removable to put long panels, slabs etc, underneath. With a material clamp for secure fixing of the workpiece from the top or front. There is also an LED work light with energy-saving automatic switch-off and an effective internal chip and dust extraction via dust scoop and chip collection sack.

Specification:

No Load Speed: 4,200/min.
Blade: 216 x 30mm Bore
Turntable Setting (Left/Right): 47º/47º
Saw Blade Tilt (Left/Right): 47º/0º
Max. Cutting Width: 90º/45º 305/205mm
Max. Cutting Depth: 90°/45° 65/36mm; 90°/90° 305x205mm
Double Mitre 45º/45º 205 x 35mm
Weight: 13.8kg

This Metabo KGS 18 LTX 216 Cordless Sliding Mitre Saw is supplied as a Bare Unit - No Battery or Charger supplied.

Supplied with:

1 x Carbide Saw Blade 216 x 30mm x 40T
1 x 2 Table Length Extensions
1 x Length Guide
1 x Material Clamp
1 x Saw Blade Change Tool
1 x Chip Collection Bags


Type Saw

Reviews

Be the first to submit a review

Trustpilot