Metabo 616260000 Cutting Disc 125mm SPECIAL EDITION II straight 1pc

MPN
616260000
Brand
Metabo
EAN-13
4061792122284
Order Code
05-2273
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.858
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Metabo's SPECIAL EDITION II cutting disc is a straight, 125 mm tool designed for precision and efficiency. Ideal for grinding and cutting metal, this durable disc is perfect for construction and metalworking applications. The Metabo 616260000 cutting disc ensures high performance in demanding tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot