Metabo 616220000 Flexiarapid Disc 125 mm diameter 22.23 mm bore 25 pcs

MPN
616220000
Brand
Metabo
EAN-13
4007430135377
Order Code
05-2272
Country of Origin
Germany
  • Quickly find another product in this range by Thickness:

    1mm 6mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 24/05/2026

Metabo's Flexiarapid super grinding disc, model 616220000, features a 125 mm diameter and a bore diameter of 22.23 mm. This durable disc is ideal for intense grinding tasks and designed to provide fast and effective material removal. With 25 pieces per package, it is suitable for construction, metalworking, and various industrial applications.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot