Metabo 614216850 M-Class Cordless chopsaw 216 mm precise brushless

MPN
614216850
Brand
Metabo
EAN-13
4061792230415
Order Code
05-2269
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/07/2026

The Metabo 614216850 cordless chopsaw, without battery and charger, features a 216 mm blade for precise cutting. This portable tool is ideal for quick and efficient cuts in wood and similar materials. It is commonly used in construction, carpentry, or DIY projects requiring mobility.
Type Cordless chopsaw
Voltage 18V
Blade Diameter 216mm
Bore Ø 30mm
Cutting depth (max.) (45°) 40mm
Cutting depth (max.) (90°) 70mm
Idle speed 5000 U/min
Weight 12.8kg

Reviews

Be the first to submit a review

Trustpilot