Metabo 613158840 SB 18 L BL Q Cordless Impact Driver 65 Nm 18V brushless

MPN
613158840
Brand
Metabo
EAN-13
4061792254602
Order Code
05-2260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £206.00 £175.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo SB 18 L BL Q cordless impact driver features a powerful 65 Nm torque and operates on an 18 V system. This versatile power tool is ideal for driving screws and bolts in construction and renovation tasks. The LiHD brushless motor ensures high performance and increased durability, with the convenience of cordless operation.
Voltage 18V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 25550 /min
Idle speed (details) 0 - 500 / 0 - 1700 U/min
Max. drill diameter 40mm
Max. Torque 65Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 0.5 Nm
Technology LiHD
Transmission type 2-speed
Weight 900g

Reviews

Be the first to submit a review

Trustpilot