Metabo 613091850 Cordless Angle Grinder 18V 125mm 1pc

MPN
613091850
Brand
Metabo
EAN-13
4061792206939
Order Code
05-2241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £239.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo cordless angle grinder, model WVB 18 LT BL 11-125, is an 18 V power tool designed for versatility and ease of use. It features a 125 mm disc, ideal for cutting and grinding tasks. This tool is perfect for construction, metalworking, and general DIY projects.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Idle speed (details) 2000 - 7600 /min
Mandrel thread M14
Max. separation depth 27mm
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot