Metabo 613057840 WVB 18V Cordless Angle Grinder 125 mm 1pc

MPN
613057840
Brand
Metabo
EAN-13
4061792206601
Order Code
05-2232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £270.00 £229.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Metabo WVB 18 LT BL 11-125 is a cordless angle grinder featuring an 18 V battery and a 125 mm disc. Known for its durability and high performance, it is ideal for cutting and grinding tasks in construction and renovation projects. This versatile power tool is perfect for professionals requiring portability and efficiency on the job site.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Idle speed (details) 2800 - 10000 /min
Mandrel thread M14
Max. separation depth 27mm
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot