Metabo 613056840 Angle Grinder 115mm 18V Cordless 1pc

MPN
613056840
Brand
Metabo
EAN-13
4061792206182
Order Code
05-2230
Country of Origin
Germany
View Full Product Range (9)

Discontinued


The Metabo cordless angle grinder model WVB 18 LT BL 11-115 features an 18 V power supply and a 115 mm disc. Designed for precision and efficiency, it is a powerful tool ideal for cutting and grinding tasks. Suitable for both construction and metalworking applications, it offers cordless convenience for professional use.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Idle speed (details) 2800 - 10000 /min
Mandrel thread M14
Max. separation depth 22mm
Weight 1.8kg

Trustpilot