Metabo 613021510 MT 18 LTX Compact Multi-tool, Spare Battery, Case

MPN
613021510
Brand
Metabo
EAN-13
4007430277534
Order Code
12-4738
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £370.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

The Metabo MT 18 LTX Compact is a versatile multifunction tool that operates on an 18V battery, including a spare battery and case with accessories. This powerful tool is ideal for tasks such as sanding and cutting, serving various applications in both professional and DIY settings. Metabo's innovative design ensures reliability and adaptability for a range of oscillating tool projects.
Type Multifunction tool
Supply 18V
Battery Capacity 2Ah
Misc Attribute MT 18 LTX Compact
Oscillation Rate 7000 - 18000 /min
Tool Holder Starlock
Weight 1.8kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot