Metabo 611866850 KS 18 LTX 66 BL Cordless Saw 66mm depth 18V no Battery

MPN
611866850
Brand
Metabo
EAN-13
4061792196490
Order Code
05-2224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £354.25 £304.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/10/2026

The Metabo cordless handheld circular saw, model KS 18 LTX 66 BL, offers a maximum cutting depth of 66 mm at 90 degrees, perfect for precise woodworking tasks. Powered by an 18 V system, it provides excellent mobility without the constraints of a power cord. Ideal for professional carpentry and home renovation projects, this tool enhances efficiency with its robust build and cutting performance.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 66mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 66mm
Idle speed 4800 U/min
Number of cogs 18
Weight 4.5kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot