Metabo 611216000 KGSV 72 XACT Mitre Saw 216mm 1800W 240V

MPN
611216000
Brand
Metabo
EAN-13
4007430296467
Order Code
96-5974
Country of Origin
China

Discontinued


The Metabo KGSV 72 XACT Mitre Saw has a compact traction function, ideal for wide work pieces up to 305mm, with no space required behind the saw. The rotating table and inclinable saw head, on both sides, provides maximum flexibility when sawing. With a double line laser for precise display of the cutting line, left and right of the saw blade.

Speed control provides additional control and extended application range, e.g. for cutting of aluminium profiles and plastics. The sliding high rear fence profiles provides added safety whilst the depth guide allows for easy creation of grooves. There are also stop points for fast and precise setting of common angles and a spindle lock for easy saw blade changes.

It has a compact light-weight design and is fitted with ergonomically designed carry handles, ideal for mobile use. The integrated dust scoop provides effective dust extraction and a bright LED work light illuminates the cutting line.

Supplied with: 1 x Carbide Saw Blade 216 x 30mm x 40T, 2 x Table Length Extensions, 1 x Material Clamp, 1 x Tool for Saw Blade Change and 1 x Cable Winder

Specification

Input Power: 1,800W
No Load Speed: 2,200-6,300/min.
Saw Blade: 216 x 30mm Bore
Max. Cutting Width (mm): @90°@: 305, @45°: 215
Max. Cutting Depth (mm): @90°@: 72, @45°: 42
Cutting Capacity: 90/90°: 305 x 72mm, 45/45° 215 x 42mm
Turntable Setting Left/Right: 50/50°
Saw Blade Tilt Left/Right: 47/47°
Dimensions: 660 x 540 x 415mm
Cable Length: 3m
Weight: 16.1kg


Type Saw

Trustpilot