Metabo 603624390 WP 11-125 Quick Angle Grinder 1100W 110V

MPN
603624390
Brand
Metabo
EAN-13
4061792176935
Order Code
98-2899
Country of Origin
Germany
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Metabo WP 11-125 Quick Angle Grinder in the 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 1100W
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot