Metabo 603604380 W750-115 Mini Grinder 115mm 750W 240V

MPN
603604380
Brand
Metabo
EAN-13
4007430296788
Order Code
96-6053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Metabo W750-115 Mini Grinder is robust, universal and economical, suitable for any application. It has a powerful motor with overload capacity, for additional safety. Restart protection prevents unintentional start-up after a power cut. Also fitted with auto-stop carbon brushes for increased motor protection. Fitted with a twist-proof protective cover.

Supplied with: 1 x Guard, 1 x Inner Support Flange, 1 x Nut With Two Holes, 1 x Side Handle and 1 x Flat-Pin Spanner.

Specifcation

Input Power: 750 Watt.
No Load Speed: 11,000/min.
Disc Diamter: 115mm, M14.
Cable Length: 2.5m.
Weight: 1.8kg.

Metabo W750-115 115mm Mini Grinder 750 Watt 240 Volt Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 750W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot